396-042-541-104

Heilind Number:EDA396-042-541-104
Manufacturer:EDAC
Manufacturer Number:396-042-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for streamlined integration, this black connector offers a single row layout with 42 positions, ensuring optimal performance in your electronic assemblies. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your setup with this essential component for smooth and efficient electronic connectivity.