396-042-541-107

Heilind Number:EDA396-042-541-107
Manufacturer:EDAC
Manufacturer Number:396-042-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-107

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless PCB integration, this connector features a single row with 42 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and straight mount orientation, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality construction for secure and stable board-to-board connections. Elevate your connectivity solutions with this essential component.