396-042-541-108

Heilind Number:EDA396-042-541-108
Manufacturer:EDAC
Manufacturer Number:396-042-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-108

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row layout and a compact .125-inch pitch, it offers precise and efficient connectivity for your electronic devices. Crafted with high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. Its 42 positions provide ample room for your circuitry, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB design with this essential connector, a must-have in your electronic toolkit.