396-042-541-112

Heilind Number:EDA396-042-541-112
Manufacturer:EDAC
Manufacturer Number:396-042-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 42 positions, it offers seamless integration for your PCB connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, it facilitates easy assembly. Its straight mount orientation further simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your device's connectivity with this high-quality Card Edge Connector.