396-042-541-201

Heilind Number:EDA396-042-541-201
Manufacturer:EDAC
Manufacturer Number:396-042-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector features 42 gold-plated Copper Alloy contacts in a dual-row configuration, ensuring reliable data and power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and efficient design make it a perfect choice for Board To Board connections in various electronic devices. Upgrade your connectivity solutions with this essential component.