396-042-541-202

Heilind Number:EDA396-042-541-202
Manufacturer:EDAC
Manufacturer Number:396-042-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-202

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows and 42 positions, it facilitates seamless board-to-board connections, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in the electronics industry. Elevate your PCB designs with this essential component.