396-042-541-203

Heilind Number:EDA396-042-541-203
Manufacturer:EDAC
Manufacturer Number:396-042-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. With an amperage rating of 3 A, this durable connector features a housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. Designed with two rows and 42 positions, it offers ample connectivity options for your board-to-board applications. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of electronic projects. Upgrade your setup with this essential component from our extensive line of PCB connectors.