396-042-541-212

Heilind Number:EDA396-042-541-212
Manufacturer:EDAC
Manufacturer Number:396-042-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-212

Detailed Description

Enhance connectivity within your electronic systems with our dual-row Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of durable Copper Alloy, it ensures reliable power transmission with an amperage rating of 3A. The 42-position connector offers ample space for intricate connections, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for industrial and electronic projects, this Card Edge Connector guarantees secure and stable board-to-board connectivity, meeting all your design needs with its straight mount orientation. Trust in its high-quality construction to deliver optimal performance in every use.