396-042-541-258

Heilind Number:EDA396-042-541-258
Manufacturer:EDAC
Manufacturer Number:396-042-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-258

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector in Black. Engineered for superior performance, this connector features a 2-row design with 42 positions, ensuring seamless communication between PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in diverse operating environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.