396-042-541-602

Heilind Number:EDA396-042-541-602
Manufacturer:EDAC
Manufacturer Number:396-042-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-602

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 42 positions, allowing for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity while withstanding high temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Perfect for various applications, this black-colored connector guarantees a secure and stable mount orientation, making it a must-have in your electronic setup. Upgrade your connectivity solutions with this essential component.