396-042-541-603

Heilind Number:EDA396-042-541-603
Manufacturer:EDAC
Manufacturer Number:396-042-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-603

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting usage. Featuring a single row layout with 42 positions, it offers ample connectivity options. The Copper Alloy contacts provide efficient signal transfer, while the .125 inch pitch and .2 inch row spacing accommodate precise PCB alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your electronic projects.