396-042-541-607

Heilind Number:EDA396-042-541-607
Manufacturer:EDAC
Manufacturer Number:396-042-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating, ideal for power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. Featuring a single row layout with 42 positions and a pitch of .125 inches, it offers seamless integration onto your board. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Elevate your electronic setups with this essential component.