396-042-541-658

Heilind Number:EDA396-042-541-658
Manufacturer:EDAC
Manufacturer Number:396-042-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-658

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 42 positions, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. The black color adds a sleek touch to your PCB layout, while its straight mount orientation offers easy installation. With a pitch of .125 inches and row spacing of .2 inches, it provides precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in electronics and technology. Upgrade your setup with this essential component for seamless board-to-board connections.