396-042-541-678

Heilind Number:EDA396-042-541-678
Manufacturer:EDAC
Manufacturer Number:396-042-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-678

Detailed Description

Efficiently connect your circuit boards with this Card Edge Connector, a vital component designed for seamless integration. Constructed from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Featuring copper alloy contacts, it guarantees optimal conductivity, with a current rating of 3A, making it suitable for high-power applications. With 42 positions and a single row layout, it offers ample connectivity options. The 0.125-inch pitch and 0.2-inch row spacing provide precise alignment for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Its straight mount orientation simplifies installation, while its sleek black finish adds a professional touch to your PCB setup. Trust in this high-quality connector for efficient board-to-board connections in your electronic projects.