396-042-541-802

Heilind Number:EDA396-042-541-802
Manufacturer:EDAC
Manufacturer Number:396-042-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-802

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3A amperage capacity, ideal for demanding applications. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows and 42 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on the PCB. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB assembly with this reliable Card Edge Connector.