396-042-541-804

Heilind Number:EDA396-042-541-804
Manufacturer:EDAC
Manufacturer Number:396-042-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-804

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration in circuit boards, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 42 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance. Boasting a pitch of .125 inches and a row spacing of .2 inches, it provides precise alignment for optimal signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB design with this essential connector, a must-have in any electronic assembly kit.