396-042-541-807

Heilind Number:EDA396-042-541-807
Manufacturer:EDAC
Manufacturer Number:396-042-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient power distribution in electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a 3 A amperage rating, this connector boasts reliable performance even in high-power applications. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity with 42 positions for versatile usage. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your connectivity solutions with this essential component.