396-042-541-808

Heilind Number:EDA396-042-541-808
Manufacturer:EDAC
Manufacturer Number:396-042-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-808

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a striking black hue. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable performance even in challenging environments. With two rows of 42 positions each, it offers ample connectivity options while maintaining precision with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your PCB assembly with this essential connector, perfect for a variety of industrial applications.