396-042-541-858

Heilind Number:EDA396-042-541-858
Manufacturer:EDAC
Manufacturer Number:396-042-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-541-858

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector, designed for optimal performance in various electronic applications. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and safety. With a double-row configuration and 42 copper alloy contact positions, it provides ample connectivity for your circuit boards. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Perfect for professionals in the electronics industry, it guarantees secure and efficient board-to-board connections. Elevate your projects with this essential component.