396-042-555-203

Heilind Number:EDA396-042-555-203
Manufacturer:EDAC
Manufacturer Number:396-042-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, ensuring optimal power and data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient connections are achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in our black-colored connector to deliver superior performance, meeting all your connectivity needs effortlessly.