396-042-555-204

Heilind Number:EDA396-042-555-204
Manufacturer:EDAC
Manufacturer Number:396-042-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-555-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a high amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and reliable performance. With two rows and 42 positions, it offers ample space for multiple connections. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes assembly hassle-free. Upgrade your devices with this essential component for seamless data and power transmission.