396-042-555-207

Heilind Number:EDA396-042-555-207
Manufacturer:EDAC
Manufacturer Number:396-042-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black hue, this connector not only offers a sophisticated look but also ensures reliable performance. With a 3A amperage rating, it can handle moderate power requirements with ease. Crafted from UL 94V-0 Thermoplastic Polyester, its housing provides robust protection, while the Copper Alloy contact material guarantees efficient signal transmission. Boasting two rows and 42 positions, it facilitates complex connections within your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity game with this essential component.