396-042-555-208

Heilind Number:EDA396-042-555-208
Manufacturer:EDAC
Manufacturer Number:396-042-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. Featuring 42 positions and a straight mount orientation, it allows for efficient and secure linking of components. Whether in industrial or commercial applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it a versatile and essential component for your connectivity needs. Elevate your PCB design with this top-of-the-line Card Edge Connector.