396-042-555-212

Heilind Number:EDA396-042-555-212
Manufacturer:EDAC
Manufacturer Number:396-042-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-555-212

Detailed Description

Enhance connectivity in your electronic assemblies with this sleek Card Edge Connector. Designed in a striking black hue, it seamlessly integrates with your PCB setup for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while copper alloy contacts deliver efficient power transmission. With a 3A amperage and a straight mount orientation, it's perfect for high-speed data transfer. Featuring 42 positions across 2 rows, it offers ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup.