396-042-555-258

Heilind Number:EDA396-042-555-258
Manufacturer:EDAC
Manufacturer Number:396-042-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-555-258

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic systems. Designed for optimal performance, this connector boasts a sleek black finish, complemented by a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each spaced precisely at .125 inches, it ensures reliable data transmission in high-speed applications. Featuring 42 positions, it offers ample connectivity options while maintaining a compact form factor. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Trust in this connector for efficient board-to-board PCB connections in your projects.