396-042-555-802

Heilind Number:EDA396-042-555-802
Manufacturer:EDAC
Manufacturer Number:396-042-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-555-802

Detailed Description

Enhance connectivity in your devices with our Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a current rating of 3A, it provides efficient power transmission. Its two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer a total of 42 positions for secure connections. Perfect for board-to-board PCB applications, this straight-mount connector operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of electronic devices. Trust in its high-quality construction and precision engineering to meet your connectivity needs effortlessly.