396-042-555-808

Heilind Number:EDA396-042-555-808
Manufacturer:EDAC
Manufacturer Number:396-042-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-555-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safe and reliable operation. With two rows of copper alloy contacts and a pitch of .125 inches, it effortlessly accommodates 42 positions for seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatile and dependable performance in any environment. Trust in this connector for all your board-to-board PCB assembly needs.