396-042-555-812

Heilind Number:EDA396-042-555-812
Manufacturer:EDAC
Manufacturer Number:396-042-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable connections. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double-row design, with a pitch of .125 inches and row spacing of .2 inches, offers versatility for various applications. Boasting 42 positions, this connector enables seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Upgrade your electronic setups with this essential component.