396-042-555-878

Heilind Number:EDA396-042-555-878
Manufacturer:EDAC
Manufacturer Number:396-042-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-555-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 42 positions, it offers ample connectivity options for your electronic components. Its straight mount orientation and compact design make it easy to integrate into your circuit board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.