396-042-556-201

Heilind Number:EDA396-042-556-201
Manufacturer:EDAC
Manufacturer Number:396-042-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With 42 positions spread across 2 rows, it offers seamless integration for your circuit boards. The Copper Alloy contacts, combined with a 3A amperage rating, guarantee efficient power transmission. Its .125-inch pitch and .2-inch row spacing enable secure and accurate connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environmental conditions. Whether for industrial or commercial use, this connector, with its straight mount orientation, is a perfect choice for your connectivity needs. Elevate your PCB design with this essential component.