396-042-556-202

Heilind Number:EDA396-042-556-202
Manufacturer:EDAC
Manufacturer Number:396-042-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable performance in demanding applications. The connector boasts two rows of contacts, each crafted from copper alloy for efficient signal transfer. Its .125-inch pitch and .2-inch row spacing accommodate 42 positions, offering versatile connectivity options. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless data and power transmission.