396-042-556-208

Heilind Number:EDA396-042-556-208
Manufacturer:EDAC
Manufacturer Number:396-042-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-556-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and style. With a current rating of 3 A, it provides efficient power transmission for various applications. The two-row design with a total of 42 positions allows for extensive connectivity options, while the Copper Alloy contacts guarantee optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in a wide range of environments. Its straight mount orientation offers easy installation, making it a versatile solution for your connection needs. Ideal for use in industrial, automotive, and consumer electronics, this connector is a vital component for ensuring seamless data transmission on your PCBs.