396-042-556-212

Heilind Number:EDA396-042-556-212
Manufacturer:EDAC
Manufacturer Number:396-042-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-556-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Built for reliability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for secure power transmission. With two rows and 42 positions, it offers ample connectivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, its straight mount orientation adds versatility to any project. Elevate your PCB design with this essential component.