396-042-556-802

Heilind Number:EDA396-042-556-802
Manufacturer:EDAC
Manufacturer Number:396-042-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-556-802

Detailed Description

Enhance connectivity between PCBs with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 42 positions, it offers ample connectivity options for your electronic devices. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry, meeting the highest standards of performance and reliability. Elevate your PCB connections with this essential component.