396-042-556-807

Heilind Number:EDA396-042-556-807
Manufacturer:EDAC
Manufacturer Number:396-042-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-556-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, offering a total of 42 positions at a pitch of .125 inches, this connector facilitates seamless data transmission. Its straight mount orientation and compact design make it ideal for space-restricted PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your connection solutions with this essential component.