396-042-556-808

Heilind Number:EDA396-042-556-808
Manufacturer:EDAC
Manufacturer Number:396-042-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-556-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 42 positions, it offers ample space for efficient signal transmission. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Elevate your connectivity solutions with this high-quality component.