396-042-556-812

Heilind Number:EDA396-042-556-812
Manufacturer:EDAC
Manufacturer Number:396-042-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-556-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it guarantees reliable power delivery. Boasting two rows of high-quality Copper Alloy contacts, it offers seamless connection between PCBs. The .125-inch pitch and .2-inch row spacing accommodate precise alignment, with a total of 42 positions available for versatile usage. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for a wide range of applications, this Card Edge Connector is a must-have for any electronics project.