396-042-556-878

Heilind Number:EDA396-042-556-878
Manufacturer:EDAC
Manufacturer Number:396-042-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-556-878

Detailed Description

Enhance the connectivity of your electronic devices with this sleek Card Edge Connector in striking black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With two rows and 42 positions, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation allows for versatile placement. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and craftsmanship to elevate your connectivity needs.