396-042-558-101

Heilind Number:EDA396-042-558-101
Manufacturer:EDAC
Manufacturer Number:396-042-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-101

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a high amperage of 3A, making it ideal for power and data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures robust performance. With a single row layout and copper alloy contact material, it guarantees efficient signal transfer. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the 42 positions offer ample connectivity options. Featuring a right-angle mount orientation, it enables easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Explore seamless connectivity with this essential component.