396-042-558-104

Heilind Number:EDA396-042-558-104
Manufacturer:EDAC
Manufacturer Number:396-042-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and 42 positions, it ensures efficient and reliable connections. The contact material, Copper Alloy, guarantees optimal conductivity. Its right angle mount orientation allows for convenient installation, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, making it an essential component for any project.