396-042-558-107

Heilind Number:EDA396-042-558-107
Manufacturer:EDAC
Manufacturer Number:396-042-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row configuration and 42 positions, it offers ample connectivity options for your board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for seamless integration, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial and electronic projects. Upgrade your setup with this essential component, a must-have for any PCB assembly.