396-042-558-108

Heilind Number:EDA396-042-558-108
Manufacturer:EDAC
Manufacturer Number:396-042-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, featuring a sleek black design and a single row for streamlined integration. Built for high performance, it offers a maximum amperage of 3A, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With 42 positions and a pitch of .125 inches, it provides ample space for your PCB components. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C offer flexibility in installation. Elevate your PCB design with this essential connector.