396-042-558-112

Heilind Number:EDA396-042-558-112
Manufacturer:EDAC
Manufacturer Number:396-042-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-112

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector in sleek black. Designed for superior performance, this connector boasts a 3 A amperage, making it ideal for high-power applications. Engineered with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. With a single row configuration and 42 positions, it offers seamless integration on your board. The .125-inch pitch and .2-inch row spacing ensure precise connections, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore the full range of our connectors for more innovative solutions.