396-042-558-158

Heilind Number:EDA396-042-558-158
Manufacturer:EDAC
Manufacturer Number:396-042-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this component offers a superior amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees high durability and safety standards. Featuring a single row design with 42 positions, it provides ample connectivity options for your devices. The contact material, made of Copper Alloy, promises excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation offers flexibility in installation. Operating seamlessly within a wide temperature range of -40 to 105 °C, it is suitable for diverse environmental conditions. Ideal for various applications, this Card Edge Connector is a must-have for seamless PCB connections.