396-042-558-201

Heilind Number:EDA396-042-558-201
Manufacturer:EDAC
Manufacturer Number:396-042-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-201

Detailed Description

Introducing our Card Edge Connector, a sleek and essential component for seamless electrical connections. Designed in a classic black hue, this connector boasts a robust amperage of 3 A, making it suitable for various applications. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With two rows and 42 positions, it offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure optimal performance. Its right-angle mount orientation adds versatility, and it can withstand harsh environments with an operating temperature range of -40 to 105 °C. Ideal for PCB connections, this connector guarantees reliable and efficient board-to-board communication. Elevate your electronic projects with this essential component.