396-042-558-202

Heilind Number:EDA396-042-558-202
Manufacturer:EDAC
Manufacturer Number:396-042-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 42 positions. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating at temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.