396-042-558-204

Heilind Number:EDA396-042-558-204
Manufacturer:EDAC
Manufacturer Number:396-042-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-204

Detailed Description

Enhance your board-to-board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its 42 positions, spread across 2 rows with a pitch of .125 inches, offer ample space for efficient data transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, with an amperage rating of 3A. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for demanding PCB applications, this connector is a must-have for your connectivity needs. Elevate your projects with seamless and reliable connectivity using our Card Edge Connector.