396-042-558-207

Heilind Number:EDA396-042-558-207
Manufacturer:EDAC
Manufacturer Number:396-042-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-207

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector in sleek black. Designed for seamless integration, it features a dual-row layout with 42 positions, ideal for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures efficient power delivery with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.