396-042-558-208

Heilind Number:EDA396-042-558-208
Manufacturer:EDAC
Manufacturer Number:396-042-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various environments. With a 3 A amperage rating, it offers efficient power transfer, while the Copper Alloy contacts guarantee optimal conductivity. Featuring two rows and a total of 42 positions with a pitch of .125 inches, it allows for secure and precise connections. The right-angle mount orientation further enhances flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stable operation even in harsh conditions. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional or DIY project.