396-042-558-212

Heilind Number:EDA396-042-558-212
Manufacturer:EDAC
Manufacturer Number:396-042-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable connectivity for up to 42 positions. The right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your board-to-board connections with this essential component, perfect for a range of applications in electronics and beyond.